
MS400-10S | |
|---|---|
DigiKey Part Number | 2333-MS400-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS400-10S |
Description | RF SHIELD 0.720"X1.575" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.720" (18.30mm) X 1.575" (40.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS400-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Width - Overall | 0.720" (18.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 30,41700 Kč | 304,17 Kč |
| 40 | 23,63400 Kč | 945,36 Kč |
| 80 | 21,04213 Kč | 1 683,37 Kč |
| 240 | 17,76796 Kč | 4 264,31 Kč |
| 440 | 16,31805 Kč | 7 179,94 Kč |
| 960 | 14,75451 Kč | 14 164,33 Kč |
| 2 400 | 13,27501 Kč | 31 860,02 Kč |
| 4 920 | 12,63000 Kč | 62 139,60 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |









