


RSB1A160P7PV | |
|---|---|
DigiKey Part Number | 4008-RSB1A160P7PV-ND |
Manufacturer | |
Manufacturer Product Number | RSB1A160P7PV |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSB1A160P7PV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 300VDC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Coil Resistance | 32.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 685,79467 Kč | 20 573,84 Kč |
| Unit Price without VAT: | 685,79467 Kč |
|---|---|
| Unit Price with VAT: | 829,81155 Kč |




