MS400-10C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS400-10C

DigiKey Part Number
2333-MS400-10C-ND
Manufacturer
Manufacturer Product Number
MS400-10C
Description
RF SHIELD 0.744X1.598" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.744" (18.90mm) X 1.598" (40.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS400-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
1.598" (40.60mm)
Width - Overall
0.744" (18.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,06000 Kč48,06 Kč
1030,06500 Kč300,65 Kč
4023,36000 Kč934,40 Kč
8020,79825 Kč1 663,86 Kč
24017,56200 Kč4 214,88 Kč
44016,12891 Kč7 096,72 Kč
96014,58349 Kč14 000,15 Kč
2 40013,12113 Kč31 490,71 Kč
4 92012,48360 Kč61 419,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,06000 Kč
Unit Price with VAT:58,15260 Kč