
MS378-20F | |
|---|---|
DigiKey Part Number | 2333-MS378-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS378-20F |
Description | RF SHIELD 0.594"X1.488" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.594" (15.10mm) X 1.488" (37.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS378-20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.146" (3.70mm) | |
Length - Overall | 1.488" (37.80mm) | |
Width - Overall | 0.594" (15.10mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 60 | 17,15533 Kč | 1 029,32 Kč |
| 120 | 16,24192 Kč | 1 949,03 Kč |
| 300 | 15,27673 Kč | 4 583,02 Kč |
| 540 | 14,77637 Kč | 7 979,24 Kč |
| 1 020 | 14,32002 Kč | 14 606,42 Kč |
| 2 520 | 13,79652 Kč | 34 767,23 Kč |
| 5 040 | 13,47638 Kč | 67 920,96 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |



