RF Shield Cover 0.618" (15.70mm) X 1.512" (38.40mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS378-20C

DigiKey Part Number
2333-MS378-20C-ND
Manufacturer
Manufacturer Product Number
MS378-20C
Description
RF SHIELD 0.618X1.512" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.618" (15.70mm) X 1.512" (38.40mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS378-20C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.122" (3.10mm)
Length - Overall
1.512" (38.40mm)
Width - Overall
0.618" (15.70mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 074
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,53600 Kč205,36 Kč
6017,15533 Kč1 029,32 Kč
12016,24192 Kč1 949,03 Kč
30015,27673 Kč4 583,02 Kč
54014,77637 Kč7 979,24 Kč
1 02014,32002 Kč14 606,42 Kč
2 52013,79652 Kč34 767,23 Kč
5 04013,47638 Kč67 920,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč