MS375-10C-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS375-10C-NS

DigiKey Part Number
2333-MS375-10C-NS-ND
Manufacturer
Manufacturer Product Number
MS375-10C-NS
Description
38.1X29.9X3.8MM RF COVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.177" (29.90mm) X 1.500" (38.10mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS375-10C-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.150" (3.80mm)
Length - Overall
1.500" (38.10mm)
Width - Overall
1.177" (29.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,67000 Kč77,67 Kč
1049,69900 Kč496,99 Kč
3639,97750 Kč1 439,19 Kč
10833,83009 Kč3 653,65 Kč
25230,13492 Kč7 594,00 Kč
46827,89979 Kč13 057,10 Kč
97225,67753 Kč24 958,56 Kč
2 41224,47063 Kč59 023,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,67000 Kč
Unit Price with VAT:93,98070 Kč