
MS374-10S | |
|---|---|
DigiKey Part Number | 2333-MS374-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS374-10S |
Description | RF SHIELD 0.941"X1.472" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.941" (23.90mm) X 1.472" (37.40mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS374-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 1.472" (37.40mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,38700 Kč | 193,87 Kč |
| 25 | 17,55560 Kč | 438,89 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |










