
MS345-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS345-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS345-20F-NS |
Description | 34.5 X 21.5 X 3.2MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.846" (21.50mm) X 1.358" (34.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS345-20F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 1.358" (34.50mm) | |
Width - Overall | 0.846" (21.50mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 50 | 29,78780 Kč | 1 489,39 Kč |
| 100 | 28,28010 Kč | 2 828,01 Kč |
| 250 | 26,68676 Kč | 6 671,69 Kč |
| 500 | 25,72674 Kč | 12 863,37 Kč |
| 1 000 | 24,93638 Kč | 24 936,38 Kč |
| 2 500 | 24,10184 Kč | 60 254,60 Kč |
| 5 000 | 23,59902 Kč | 117 995,10 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |






