RF Shield Frame 0.587" (14.90mm) X 0.756" (19.20mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS192-10F-NS

DigiKey Part Number
2333-MS192-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS192-10F-NS
Description
RF SHIELD 0.587" X 0.756" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.587" (14.90mm) X 0.756" (19.20mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.150" (3.80mm)
Length - Overall
0.756" (19.20mm)
Width - Overall
0.587" (14.90mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1033,09300 Kč330,93 Kč
2527,97760 Kč699,44 Kč
10422,06404 Kč2 294,66 Kč
31218,76965 Kč5 856,13 Kč
52017,52565 Kč9 113,34 Kč
1 04016,07740 Kč16 720,50 Kč
2 49614,57956 Kč36 390,58 Kč
4 99214,17365 Kč70 754,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč