MS333-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS333-10S

DigiKey Part Number
2333-MS333-10S-ND
Manufacturer
Manufacturer Product Number
MS333-10S
Description
RF SHIELD 0.524"X1.311" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.524" (13.30mm) X 1.311" (33.30mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS333-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.173" (4.40mm)
Length - Overall
1.311" (33.30mm)
Width - Overall
0.524" (13.30mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,68000 Kč45,68 Kč
1028,54400 Kč285,44 Kč
6020,63600 Kč1 238,16 Kč
12018,42750 Kč2 211,30 Kč
24016,57775 Kč3 978,66 Kč
48015,02750 Kč7 213,20 Kč
96013,72877 Kč13 179,62 Kč
2 40012,33013 Kč29 592,31 Kč
4 92011,57750 Kč56 961,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,68000 Kč
Unit Price with VAT:55,27280 Kč