
NSYRSWP9 | |
|---|---|
DigiKey Part Number | 4008-NSYRSWP9-ND |
Manufacturer | |
Manufacturer Product Number | NSYRSWP9 |
Description | SWING RACK 18.4X23.6X18.4" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Rack 18.425" L x 23.622" W x 18.425" H (468.00mm x 600.00mm x 468.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRSWP9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swing Rack | |
Size / Dimension | 18.425" L x 23.622" W x 18.425" H (468.00mm x 600.00mm x 468.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 665,56000 Kč | 15 665,56 Kč |
| Unit Price without VAT: | 15 665,56000 Kč |
|---|---|
| Unit Price with VAT: | 18 955,32760 Kč |

