RF Shield Frame 0.524" (13.30mm) X 1.311" (33.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS333-10F-NS

DigiKey Part Number
2333-MS333-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS333-10F-NS
Description
33.3 X 13.3 X 4.4MM TWO-PIECE DR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.524" (13.30mm) X 1.311" (33.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS333-10F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.173" (4.40mm)
Length - Overall
1.311" (33.30mm)
Width - Overall
0.524" (13.30mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 179
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1030,40500 Kč304,05 Kč
6025,65250 Kč1 539,15 Kč
12024,36642 Kč2 923,97 Kč
30023,00820 Kč6 902,46 Kč
54022,30376 Kč12 044,03 Kč
1 02021,66171 Kč22 094,94 Kč
2 52020,92551 Kč52 732,29 Kč
5 04020,47517 Kč103 194,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč