
MS333-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS333-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS333-10C-NS |
Description | 33.9 X 13.9 X 3.5MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.547" (13.90mm) X 1.324" (33.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS333-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.324" (33.90mm) | |
Width - Overall | 0.547" (13.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 60 | 25,65250 Kč | 1 539,15 Kč |
| 120 | 24,36642 Kč | 2 923,97 Kč |
| 300 | 23,00820 Kč | 6 902,46 Kč |
| 540 | 22,30376 Kč | 12 044,03 Kč |
| 1 020 | 21,66171 Kč | 22 094,94 Kč |
| 2 520 | 20,92551 Kč | 52 732,29 Kč |
| 5 040 | 20,47517 Kč | 103 194,86 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


