
MS329-10F | |
|---|---|
DigiKey Part Number | 2333-MS329-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS329-10F |
Description | RF SHIELD 0.815"X1.295" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.815" (20.70mm) X 1.295" (32.90mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS329-10F Models |
Category | Height - Overall 0.098" (2.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.295" (32.90mm) |
Series | Width - Overall 0.815" (20.70mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 18,20960 Kč | 455,24 Kč |
| 100 | 16,12020 Kč | 1 612,02 Kč |
| 250 | 15,12192 Kč | 3 780,48 Kč |
| 504 | 14,51403 Kč | 7 315,07 Kč |
| 1 008 | 14,01970 Kč | 14 131,86 Kč |
| 2 520 | 13,49796 Kč | 34 014,86 Kč |
| 5 040 | 13,18358 Kč | 66 445,24 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



