
MS329-10C | |
|---|---|
DigiKey Part Number | 2333-MS329-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS329-10C |
Description | RF SHIELD 0.831X1.311" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.831" (21.10mm) X 1.311" (33.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS329-10C Models |
Category | Height - Overall 0.087" (2.20mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.311" (33.30mm) |
Series | Width - Overall 0.831" (21.10mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 56 | 15,81607 Kč | 885,70 Kč |
| 112 | 14,94982 Kč | 1 674,38 Kč |
| 280 | 14,03568 Kč | 3 929,99 Kč |
| 504 | 13,56163 Kč | 6 835,06 Kč |
| 1 008 | 13,09458 Kč | 13 199,34 Kč |
| 2 520 | 12,60147 Kč | 31 755,70 Kč |
| 5 040 | 12,30424 Kč | 62 013,37 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





