
MS321-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS321-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS321-10F-NS |
Description | 32.1 X 16.6 X 2.5MM TWO-PIECE DR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.654" (16.60mm) X 1.264" (32.10mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS321-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.264" (32.10mm) | |
Width - Overall | 0.654" (16.60mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,34400 Kč | 273,44 Kč |
| 63 | 22,94444 Kč | 1 445,50 Kč |
| 126 | 21,79341 Kč | 2 745,97 Kč |
| 252 | 20,84536 Kč | 5 253,03 Kč |
| 504 | 20,06433 Kč | 10 112,42 Kč |
| 1 008 | 19,42196 Kč | 19 577,34 Kč |
| 2 520 | 18,74369 Kč | 47 234,10 Kč |
| 5 040 | 18,33497 Kč | 92 408,25 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |






