
MS321-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS321-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS321-10C-NS |
Description | 32.5 X 17 X 2.2MM TWO-PIECE DRAW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.669" (17.00mm) X 1.279" (32.50mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS321-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.087" (2.20mm) | |
Length - Overall | 1.279" (32.50mm) | |
Width - Overall | 0.669" (17.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 23,38700 Kč | 233,87 Kč |
| 63 | 19,54984 Kč | 1 231,64 Kč |
| 126 | 18,54571 Kč | 2 336,76 Kč |
| 252 | 17,71794 Kč | 4 464,92 Kč |
| 504 | 17,03631 Kč | 8 586,30 Kč |
| 1 008 | 16,47518 Kč | 16 606,98 Kč |
| 2 520 | 15,88298 Kč | 40 025,11 Kč |
| 5 040 | 15,52609 Kč | 78 251,49 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |






