
MS310-10C | |
|---|---|
DigiKey Part Number | 2333-MS310-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS310-10C |
Description | RF SHIELD 0.697X1.244" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.697" (17.70mm) X 1.244" (31.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS310-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 1.244" (31.60mm) | |
Width - Overall | 0.697" (17.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,06000 Kč | 280,60 Kč |
| 63 | 20,11111 Kč | 1 267,00 Kč |
| 126 | 17,96103 Kč | 2 263,09 Kč |
| 252 | 16,16087 Kč | 4 072,54 Kč |
| 441 | 14,92259 Kč | 6 580,86 Kč |
| 945 | 13,49717 Kč | 12 754,83 Kč |
| 2 457 | 12,06113 Kč | 29 634,20 Kč |
| 4 914 | 11,31440 Kč | 55 598,96 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |











