
MS302-10S | |
|---|---|
DigiKey Part Number | 2333-MS302-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS302-10S |
Description | RF SHIELD 0.744"X1.189" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.744" (18.90mm) X 1.189" (30.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS302-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.189" (30.20mm) | |
Width - Overall | 0.744" (18.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,06000 Kč | 280,60 Kč |
| 66 | 19,95606 Kč | 1 317,10 Kč |
| 132 | 17,83030 Kč | 2 353,60 Kč |
| 264 | 16,05144 Kč | 4 237,58 Kč |
| 462 | 14,82749 Kč | 6 850,30 Kč |
| 990 | 13,41885 Kč | 13 284,66 Kč |
| 2 442 | 12,06927 Kč | 29 473,16 Kč |
| 4 950 | 11,31435 Kč | 56 006,03 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |





