
MS300-20F | |
|---|---|
DigiKey Part Number | 2333-MS300-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS300-20F |
Description | 30X14.8X2MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.583" (14.80mm) X 1.181" (30.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Width - Overall | 0.583" (14.80mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 26,60700 Kč | 266,07 Kč |
| 25 | 22,39720 Kč | 559,93 Kč |
| 80 | 18,27925 Kč | 1 462,34 Kč |
| 240 | 15,36913 Kč | 3 688,59 Kč |
| 480 | 13,91185 Kč | 6 677,69 Kč |
| 960 | 12,69052 Kč | 12 182,90 Kč |
| 2 400 | 11,37516 Kč | 27 300,38 Kč |
| 4 960 | 10,53124 Kč | 52 234,95 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |



