MS300-10F-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS300-10F-NS

DigiKey Part Number
2333-MS300-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS300-10F-NS
Description
RF SHIELD 0.961" X 1.181" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.961" (24.40mm) X 1.181" (30.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.138" (3.50mm)
Length - Overall
1.181" (30.00mm)
Width - Overall
0.961" (24.40mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,89000 Kč65,89 Kč
1041,89000 Kč418,90 Kč
5431,36833 Kč1 693,89 Kč
10828,19528 Kč3 045,09 Kč
27024,77663 Kč6 689,69 Kč
48622,96920 Kč11 163,03 Kč
97221,15958 Kč20 567,11 Kč
2 43019,47125 Kč47 315,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,89000 Kč
Unit Price with VAT:79,72690 Kč