
MS293-10F | |
|---|---|
DigiKey Part Number | 2333-MS293-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS293-10F |
Description | RF SHIELD 0.996"X1.154" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.996" (25.30mm) X 1.154" (29.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS293-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.252" (6.40mm) | |
Length - Overall | 1.154" (29.30mm) | |
Width - Overall | 0.996" (25.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 42 | 18,47881 Kč | 776,11 Kč |
| 126 | 16,91183 Kč | 2 130,89 Kč |
| 252 | 16,14671 Kč | 4 068,97 Kč |
| 504 | 15,51560 Kč | 7 819,86 Kč |
| 1 008 | 14,99667 Kč | 15 116,64 Kč |
| 2 520 | 14,44857 Kč | 36 410,40 Kč |
| 5 040 | 14,11829 Kč | 71 156,18 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


