MS263-20F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS263-20F

DigiKey Part Number
2333-MS263-20F-ND
Manufacturer
Manufacturer Product Number
MS263-20F
Description
RF SHIELD 0.780"X1.035" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.780" (19.80mm) X 1.035" (26.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS263-20F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.319" (8.10mm)
Length - Overall
1.035" (26.30mm)
Width - Overall
0.780" (19.80mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1021,80800 Kč218,08 Kč
6418,16219 Kč1 162,38 Kč
12817,21992 Kč2 204,15 Kč
25616,44531 Kč4 210,00 Kč
51215,80682 Kč8 093,09 Kč
1 02415,28181 Kč15 648,57 Kč
2 56014,72735 Kč37 702,02 Kč
5 05614,39864 Kč72 799,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč