MS256-10S-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS256-10S-NS

DigiKey Part Number
2333-MS256-10S-NS-ND
Manufacturer
Manufacturer Product Number
MS256-10S-NS
Description
RF SHIELD 0.610" X 1.008" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.610" (15.50mm) X 1.008" (25.60mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS256-10S-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.091" (2.30mm)
Length - Overall
1.008" (25.60mm)
Width - Overall
0.610" (15.50mm)
Ventilation
Non-Vented
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 022
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1032,37000 Kč323,70 Kč
7222,86958 Kč1 646,61 Kč
14420,51757 Kč2 954,53 Kč
28818,54667 Kč5 341,44 Kč
50417,19137 Kč8 664,45 Kč
1 00815,76074 Kč15 886,83 Kč
2 44814,26302 Kč34 915,87 Kč
4 96813,79988 Kč68 557,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč