MS256-10F-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS256-10F-NS

DigiKey Part Number
2333-MS256-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS256-10F-NS
Description
RF SHIELD 0.610" X 1.008" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.610" (15.50mm) X 1.008" (25.60mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS256-10F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.091" (2.30mm)
Length - Overall
1.008" (25.60mm)
Width - Overall
0.610" (15.50mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1023,00800 Kč230,08 Kč
7219,00347 Kč1 368,25 Kč
14418,05035 Kč2 599,25 Kč
28817,26392 Kč4 972,01 Kč
50416,73224 Kč8 433,05 Kč
1 00816,17968 Kč16 309,12 Kč
2 52015,59638 Kč39 302,88 Kč
5 04015,24467 Kč76 833,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč