
MS233-20S | |
|---|---|
DigiKey Part Number | 2333-MS233-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS233-20S |
Description | RF SHIELD 0.571"X0.917" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.571" (14.50mm) X 0.917" (23.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS233-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.917" (23.30mm) | |
Width - Overall | 0.571" (14.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 18,16600 Kč | 181,66 Kč |
| 90 | 14,65544 Kč | 1 318,99 Kč |
| 180 | 13,92572 Kč | 2 506,63 Kč |
| 270 | 13,56011 Kč | 3 661,23 Kč |
| 540 | 13,02331 Kč | 7 032,59 Kč |
| 1 080 | 12,58186 Kč | 13 588,41 Kč |
| 2 520 | 12,14677 Kč | 30 609,86 Kč |
| 5 040 | 11,86030 Kč | 59 775,91 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |











