
MS223-10S | |
|---|---|
DigiKey Part Number | 2333-MS223-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS223-10S |
Description | RF SHIELD 0.681"X0.878" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.681" (17.30mm) X 0.878" (22.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS223-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.878" (22.30mm) | |
Width - Overall | 0.681" (17.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 Kč | 25,80 Kč |
| 10 | 18,76700 Kč | 187,67 Kč |
| 72 | 15,42528 Kč | 1 110,62 Kč |
| 144 | 14,62778 Kč | 2 106,40 Kč |
| 288 | 13,97035 Kč | 4 023,46 Kč |
| 504 | 13,52597 Kč | 6 817,09 Kč |
| 1 008 | 13,06361 Kč | 13 168,12 Kč |
| 2 520 | 12,57558 Kč | 31 690,46 Kč |
| 5 040 | 12,28140 Kč | 61 898,26 Kč |
| Unit Price without VAT: | 25,80000 Kč |
|---|---|
| Unit Price with VAT: | 31,21800 Kč |











