Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3212160

DigiKey Part Number
277-3212160-ND
Manufacturer
Manufacturer Product Number
3212160
Description
PT 6-MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3212160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Push In
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč