RF Shield Shield, 1-Piece 0.717" (18.20mm) X 0.752" (19.10mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS191-10S-NS

DigiKey Part Number
2333-MS191-10S-NS-ND
Manufacturer
Manufacturer Product Number
MS191-10S-NS
Description
RF SHIELD 0.717" X 0.752" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.717" (18.20mm) X 0.752" (19.10mm) Non-Vented Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.197" (5.00mm)
Length - Overall
0.752" (19.10mm)
Width - Overall
0.717" (18.20mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,85100 Kč288,51 Kč
8823,62511 Kč2 079,01 Kč
17622,52631 Kč3 964,63 Kč
26421,97633 Kč5 801,75 Kč
52821,16981 Kč11 177,66 Kč
1 05620,50566 Kč21 653,98 Kč
2 55219,82764 Kč50 600,14 Kč
5 01619,41097 Kč97 365,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč