
| MS190-10S-NS | |
|---|---|
| DigiKey Part Number | 2333-MS190-10S-NS-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS190-10S-NS | 
| Description | RF SHIELD 0.547" X 0.748" SOLDER | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | RF Shield Shield, 1-Piece 0.547" (13.90mm) X 0.748" (19.00mm) Non-Vented Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Masach Tech Ltd. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Shield, 1-Piece | |
| Height - Overall | 0.079" (2.00mm) | |
| Length - Overall | 0.748" (19.00mm) | |
| Width - Overall | 0.547" (13.90mm) | |
| Ventilation | Non-Vented | |
| Mounting Type | Solder | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč | 
| 10 | 23,51100 Kč | 235,11 Kč | 
| 25 | 21,34680 Kč | 533,67 Kč | 
| 100 | 18,96670 Kč | 1 896,67 Kč | 
| 300 | 17,63723 Kč | 5 291,17 Kč | 
| 500 | 17,14580 Kč | 8 572,90 Kč | 
| 1 000 | 16,58197 Kč | 16 581,97 Kč | 
| 2 500 | 15,98666 Kč | 39 966,65 Kč | 
| 5 000 | 15,62776 Kč | 78 138,80 Kč | 
| Unit Price without VAT: | 32,25000 Kč | 
|---|---|
| Unit Price with VAT: | 39,02250 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic