
MS190-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS190-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS190-10C-NS |
Description | RF SHIELD 0.563X0.764" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.563" (14.30mm) X 0.764" (19.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.067" (1.70mm) | |
Length - Overall | 0.764" (19.40mm) | |
Width - Overall | 0.563" (14.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 Kč | 28,50 Kč |
| 10 | 20,76400 Kč | 207,64 Kč |
| 25 | 18,80880 Kč | 470,22 Kč |
| 100 | 16,67600 Kč | 1 667,60 Kč |
| 300 | 15,48243 Kč | 4 644,73 Kč |
| 500 | 15,04108 Kč | 7 520,54 Kč |
| 1 000 | 14,53528 Kč | 14 535,28 Kč |
| 2 500 | 14,00119 Kč | 35 002,97 Kč |
| 5 000 | 13,67932 Kč | 68 396,60 Kč |
| Unit Price without VAT: | 28,50000 Kč |
|---|---|
| Unit Price with VAT: | 34,48500 Kč |





