
MS135-20F | |
|---|---|
DigiKey Part Number | 2333-MS135-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS135-20F |
Description | RF SHIELD 0.531"X0.531" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.531" (13.50mm) X 0.531" (13.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS135-20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.531" (13.50mm) | |
Width - Overall | 0.531" (13.50mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 27,09100 Kč | 270,91 Kč |
| 25 | 22,80960 Kč | 570,24 Kč |
| 140 | 17,02043 Kč | 2 382,86 Kč |
| 280 | 15,32064 Kč | 4 289,78 Kč |
| 560 | 13,89677 Kč | 7 782,19 Kč |
| 980 | 12,91761 Kč | 12 659,26 Kč |
| 2 520 | 11,55219 Kč | 29 111,52 Kč |
| 4 900 | 10,78812 Kč | 52 861,79 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |


