
MS135-20C | |
|---|---|
DigiKey Part Number | 2333-MS135-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS135-20C |
Description | RF SHIELD 0.555X0.555" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.555" (14.10mm) X 0.555" (14.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS135-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.555" (14.10mm) | |
Width - Overall | 0.555" (14.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 18,16600 Kč | 181,66 Kč |
| 25 | 16,44440 Kč | 411,11 Kč |
| 140 | 14,17414 Kč | 1 984,38 Kč |
| 280 | 13,52914 Kč | 3 788,16 Kč |
| 560 | 12,99800 Kč | 7 278,88 Kč |
| 1 120 | 12,56103 Kč | 14 068,35 Kč |
| 2 520 | 12,14677 Kč | 30 609,86 Kč |
| 5 040 | 11,86030 Kč | 59 775,91 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |











