
MS130-10F | |
---|---|
DigiKey Part Number | 2333-MS130-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS130-10F |
Description | RF SHIELD 0.512"X0.512" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.512" (13.00mm) X 0.512" (13.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS130-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Width - Overall | 0.512" (13.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,79000 Kč | 24,79 Kč |
10 | 17,97600 Kč | 179,76 Kč |
25 | 16,27240 Kč | 406,81 Kč |
130 | 14,10192 Kč | 1 833,25 Kč |
260 | 13,45058 Kč | 3 497,15 Kč |
520 | 12,91381 Kč | 6 715,18 Kč |
1 040 | 12,47216 Kč | 12 971,05 Kč |
2 600 | 12,00577 Kč | 31 215,00 Kč |
5 070 | 11,73411 Kč | 59 491,94 Kč |
Unit Price without VAT: | 24,79000 Kč |
---|---|
Unit Price with VAT: | 29,99590 Kč |