


88E2040LA1-BUT4I000 | |
|---|---|
DigiKey Part Number | 2208-88E2040LA1-BUT4I000-ND |
Manufacturer | |
Manufacturer Product Number | 88E2040LA1-BUT4I000 |
Description | IC TXRX FULL/HALF 4/4 484HFCBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 484-HFCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Receiver Hysteresis | 360 mV | |
Data Rate | 10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps | |
Voltage - Supply | 1.14V ~ 1.26V, 1.425V ~ 1.575V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-BBGA, FCBGA | |
Supplier Device Package | 484-HFCBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 763,23000 Kč | 2 763,23 Kč |
| 10 | 2 341,18100 Kč | 23 411,81 Kč |
| 25 | 2 262,87520 Kč | 56 571,88 Kč |
| Unit Price without VAT: | 2 763,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 343,50830 Kč |


