
XLT2418-04AC | |
|---|---|
DigiKey Part Number | 1681-1079-ND |
Manufacturer | |
Manufacturer Product Number | XLT2418-04AC |
Description | TEM THERMOCYCLER 40X39.57X2.34MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 127.0W @ 27°C 13.9 A 125°C |
Datasheet | Datasheet |
EDA/CAD Models | XLT2418-04AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 44.70mm L x 40.01mm W | |
Qmax @ Th | 127.0W @ 27°C | |
Delta Tmax @ Th | 56.5°C @ 27°C | |
Height | 2.34mm | |
Number of Stages | 1 | |
Current - Max | 13.9 A | |
Voltage - Max | 14.1 V | |
Resistance | 830 mOhms | |
Operating Temperature | 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 588,10000 Kč | 2 588,10 Kč |
| 5 | 2 431,44400 Kč | 12 157,22 Kč |
| 10 | 2 366,96700 Kč | 23 669,67 Kč |
| 40 | 2 243,15650 Kč | 89 726,26 Kč |
| 80 | 2 183,72700 Kč | 174 698,16 Kč |
| Unit Price without VAT: | 2 588,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 131,60100 Kč |



