TG12-6-01LS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG12-6-01LS

DigiKey Part Number
1681-1215-ND
Manufacturer
Manufacturer Product Number
TG12-6-01LS
Description
TEG GENERATOR 40.13X40.13X3.91MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEG (Thermoelectric Generator) 0.9W @ 50°C 1.1 A 200°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Type
TEG (Thermoelectric Generator)
Size / Dimension
Rectangular - 44.70mm L x 40.13mm W
Qmax @ Th
0.9W @ 50°C
Delta Tmax @ Th
-
Height
3.91mm
Number of Stages
1
Current - Max
1.1 A
Voltage - Max
1.9 V
Resistance
3.82 Ohms
Operating Temperature
200°C
Features
Lead Wires, Lapped, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 011,24000 Kč1 011,24 Kč
5950,02800 Kč4 750,14 Kč
10924,83200 Kč9 248,32 Kč
25892,56200 Kč22 314,05 Kč
50868,89760 Kč43 444,88 Kč
100845,86900 Kč84 586,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,24000 Kč
Unit Price with VAT:1 223,60040 Kč