
TG12-4-01L | |
|---|---|
DigiKey Part Number | 1681-1213-ND |
Manufacturer | |
Manufacturer Product Number | TG12-4-01L |
Description | TEG GENERATOR 30X30X3.33MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 0.6W @ 50°C 0.8 A 200°C |
Datasheet | Datasheet |
Category | Height 3.33mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 0.8 A |
Packaging Box | Voltage - Max 1.9 V |
Part Status Active | Resistance 5.72 Ohms |
Type TEG (Thermoelectric Generator) | Operating Temperature 200°C |
Size / Dimension Rectangular - 34.00mm L x 30.00mm W | Features Lead Wires, Lapped |
Qmax @ Th 0.6W @ 50°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,59000 Kč | 716,59 Kč |
| 5 | 673,17400 Kč | 3 365,87 Kč |
| 10 | 655,30100 Kč | 6 553,01 Kč |
| 25 | 632,43880 Kč | 15 810,97 Kč |
| 60 | 611,33733 Kč | 36 680,24 Kč |
| 120 | 595,13950 Kč | 71 416,74 Kč |
| Unit Price without VAT: | 716,59000 Kč |
|---|---|
| Unit Price with VAT: | 867,07390 Kč |


