
SP2394-03AB | |
|---|---|
DigiKey Part Number | 1681-1205-ND |
Manufacturer | |
Manufacturer Product Number | SP2394-03AB |
Description | MULTISTAGE TEM21.72X28.27X8.69MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 27°C 5.1 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.27mm L x 21.72mm W | |
Qmax @ Th | 4.5W @ 27°C | |
Delta Tmax @ Th | 130°C @ 27°C | |
Height | 8.69mm | |
Number of Stages | 4 | |
Current - Max | 5.1 A | |
Voltage - Max | 8.5 V | |
Resistance | 1.56 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 957,91000 Kč | 9 957,91 Kč |
| 6 | 9 289,71667 Kč | 55 738,30 Kč |
| 10 | 9 107,66100 Kč | 91 076,61 Kč |
| Unit Price without VAT: | 9 957,91000 Kč |
|---|---|
| Unit Price with VAT: | 12 049,07110 Kč |



