
SP2394-07AB | |
|---|---|
DigiKey Part Number | 1681-1067-ND |
Manufacturer | |
Manufacturer Product Number | SP2394-07AB |
Description | MULTISTAGE TEM21.72X28.27X8.69MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 27°C 5.1 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | SP2394-07AB Models |
Category | Height 8.69mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 4 |
Series | Current - Max 5.1 A |
Packaging Box | Voltage - Max 8.5 V |
Part Status Active | Resistance 1.56 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Rectangular - 28.27mm L x 21.72mm W | Features Lead Wires, Exterior Metallization (Both Sides) |
Qmax @ Th 4.5W @ 27°C | Base Product Number |
Delta Tmax @ Th 130°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 454,07000 Kč | 12 454,07 Kč |
| 6 | 11 618,46000 Kč | 69 710,76 Kč |
| 10 | 11 390,69000 Kč | 113 906,90 Kč |
| Unit Price without VAT: | 12 454,07000 Kč |
|---|---|
| Unit Price with VAT: | 15 069,42470 Kč |

