TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 130°C
RC3-4-01S
RC3-4-01S

RC3-4-01S

DigiKey Part Number
1681-1185-ND
Manufacturer
Manufacturer Product Number
RC3-4-01S
Description
TEM 16X16X3.33MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 130°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 20.50mm L x 16.00mm W
Qmax @ Th
9.0W @ 27°C
Delta Tmax @ Th
65°C @ 27°C
Height
3.43mm
Number of Stages
1
Current - Max
3.7 A
Voltage - Max
3.6 V
Resistance
800 mOhms
Operating Temperature
130°C
Features
Lead Wires, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1588,77000 Kč588,77 Kč
5553,11000 Kč2 765,55 Kč
10538,43800 Kč5 384,38 Kč
25519,65720 Kč12 991,43 Kč
60502,31967 Kč30 139,18 Kč
120489,00550 Kč58 680,66 Kč
Manufacturers Standard Package
Unit Price without VAT:588,77000 Kč
Unit Price with VAT:712,41170 Kč