
XLT2422-01LS | |
|---|---|
DigiKey Part Number | 1681-1081-ND |
Manufacturer | |
Manufacturer Product Number | XLT2422-01LS |
Description | TEM THERMOCYCLER 30X30X3.33MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 36.0W @ 27°C 3.7 A 125°C |
Datasheet | Datasheet |
EDA/CAD Models | XLT2422-01LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.01mm L x 30.00mm W | |
Qmax @ Th | 36.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 14.7 V | |
Resistance | 3.2 Ohms | |
Operating Temperature | 125°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,33000 Kč | 1 161,33 Kč |
| 5 | 1 091,10600 Kč | 5 455,53 Kč |
| 10 | 1 062,18300 Kč | 10 621,83 Kč |
| 25 | 1 025,11800 Kč | 25 627,95 Kč |
| 50 | 997,95100 Kč | 49 897,55 Kč |
| 100 | 971,50590 Kč | 97 150,59 Kč |
| Unit Price without VAT: | 1 161,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,20930 Kč |



