TEC (Thermoelectric Cooler) 0.6W @ 27°C 1.3 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3026T-02AC

DigiKey Part Number
1681-1145-ND
Manufacturer
Manufacturer Product Number
NL3026T-02AC
Description
MULTISTAGE TEM 8.79X8.79X5.94MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 0.6W @ 27°C 1.3 A 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
5.94mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
3
Series
Current - Max
1.3 A
Packaging
Box
Voltage - Max
3.4 V
Part Status
Active
Resistance
2.51 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
85°C
Size / Dimension
Square - 8.79mm L x 8.79mm W
Features
Lead Wires, Exterior Metallization (One Side)
Qmax @ Th
0.6W @ 27°C
Base Product Number
Delta Tmax @ Th
93°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 336,88000 Kč3 336,88 Kč
53 134,95800 Kč15 674,79 Kč
103 051,86900 Kč30 518,69 Kč
302 924,65033 Kč87 739,51 Kč
502 867,33100 Kč143 366,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 336,88000 Kč
Unit Price with VAT:4 037,62480 Kč