
NL3026T-01AC | |
|---|---|
DigiKey Part Number | 1681-1044-ND |
Manufacturer | |
Manufacturer Product Number | NL3026T-01AC |
Description | MULTISTAGE TEM 8.79X8.79X5.94MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.6W @ 27°C 1.3 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL3026T-01AC Models |
Category | Height 5.94mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 3 |
Series | Current - Max 1.3 A |
Packaging Box | Voltage - Max 3.4 V |
Part Status Active | Resistance 2.51 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 8.79mm L x 8.79mm W | Features Lead Wires, Exterior Metallization (Both Sides) |
Qmax @ Th 0.6W @ 27°C | Base Product Number |
Delta Tmax @ Th 93°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 463,47000 Kč | 3 463,47 Kč |
| 5 | 3 253,87600 Kč | 16 269,38 Kč |
| 10 | 3 167,61700 Kč | 31 676,17 Kč |
| 30 | 3 035,58767 Kč | 91 067,63 Kč |
| 50 | 2 976,10080 Kč | 148 805,04 Kč |
| Unit Price without VAT: | 3 463,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 190,79870 Kč |



