


MTSM4111SMR2 | |
|---|---|
DigiKey Part Number | 1125-MTSM4111SMR2-ND |
Manufacturer | |
Manufacturer Product Number | MTSM4111SMR2 |
Description | 1100NM SWIR EMITTER 5.0X5.0 MM S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1100nm 1.1V 100mA 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1100nm | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 415,48000 Kč | 1 415,48 Kč |
| 10 | 1 181,93500 Kč | 11 819,35 Kč |
| 100 | 1 047,59020 Kč | 104 759,02 Kč |
| Unit Price without VAT: | 1 415,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 712,73080 Kč |



