MTSM2550HSD-UV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM2550HSD-UV

DigiKey Part Number
1125-MTSM2550HSD-UV-ND
Manufacturer
Manufacturer Product Number
MTSM2550HSD-UV
Description
255NM 5.0X5.0 MM SMD DOME LENS U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 258nm 5.6V 100mA 60° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
258nm
Voltage - Forward (Vf) (Typ)
5.6V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 039,13000 Kč8 039,13 Kč
107 161,91600 Kč71 619,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8 039,13000 Kč
Unit Price with VAT:9 727,34730 Kč