
MTRS6660 | |
|---|---|
DigiKey Part Number | 1125-1063-ND |
Manufacturer | |
Manufacturer Product Number | MTRS6660 |
Description | SENSOR REFLECTV 660NM PD TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.5mm Radial - 4 Leads |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 50 mA |
Manufacturer Marktech Optoelectronics | Current - DC Forward (If) (Max) 40 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Response Time 30µs |
Sensing Distance 1.5mm | Mounting Type Through Hole |
Sensing Method Reflective | Package / Case Radial - 4 Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 100 | 72,04410 Kč | 7 204,41 Kč |
| 500 | 64,21524 Kč | 32 107,62 Kč |
| 1 000 | 61,67113 Kč | 61 671,13 Kč |
| 2 000 | 59,51999 Kč | 119 039,98 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |




