
BPR-301 | |
|---|---|
DigiKey Part Number | BPR-301-ND |
Manufacturer | |
Manufacturer Product Number | BPR-301 |
Description | SENSOR OPT REFLECTIVE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 25,99600 Kč | 129,98 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 23,21520 Kč | 580,38 Kč |
| 50 | 22,18220 Kč | 1 109,11 Kč |
| 100 | 21,23530 Kč | 2 123,53 Kč |
| 500 | 19,32992 Kč | 9 664,96 Kč |
| 1 000 | 18,62145 Kč | 18 621,45 Kč |
| 5 000 | 17,19509 Kč | 85 975,45 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |











