Infrared (IR) Emitter 855nm 1.7V 100mA 24° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS8085NK1

DigiKey Part Number
1125-1397-ND
Manufacturer
Manufacturer Product Number
MTPS8085NK1
Description
EMITTER IR 855NM 100MA TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 1.7V 100mA 24° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Manufacturer
Marktech Optoelectronics
Viewing Angle
24°
Series
Orientation
Top View
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Type
Infrared (IR)
Package / Case
TO-46-2 Lens Top Metal Can
Current - DC Forward (If) (Max)
100mA
Base Product Number
Wavelength
855nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1332,61000 Kč332,61 Kč
10260,43800 Kč2 604,38 Kč
100218,45060 Kč21 845,06 Kč
500200,21468 Kč100 107,34 Kč
1 000194,30394 Kč194 303,94 Kč
Manufacturers Standard Package
Unit Price without VAT:332,61000 Kč
Unit Price with VAT:402,45810 Kč