Photodiode 800nm ~ 2600nm TO-39-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD2601K8-150

DigiKey Part Number
1125-MTPD2601K8-150-ND
Manufacturer
Manufacturer Product Number
MTPD2601K8-150
Description
SENSOR PHOTODIOD 800-2600NM TO39
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 800nm ~ 2600nm TO-39-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Wavelength
800nm ~ 2600nm
Color - Enhanced
-
Spectral Range
800nm ~ 2600nm
Diode Type
PIN
Responsivity @ nm
1.24 A/W @ 2400nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
1 V
Current - Dark (Typ)
350µA
Active Area
1.5mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-39-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 821,37000 Kč1 821,37 Kč
101 539,04800 Kč15 390,48 Kč
1001 376,90820 Kč137 690,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 821,37000 Kč
Unit Price with VAT:2 203,85770 Kč